eldoLED 4 Output LED Driver, 2V, 55 V, 50 W, 1.4A DMX, RDM LED Driver
- RS Stock No.:
- 233-1436
- Mfr. Part No.:
- PW50SA-M4Z0X
- Manufacturer:
- eldoLED
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR902.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR902.06 | - |
| 5 - 9 | MYR865.97 | 4% |
| 10 - 24 | MYR831.36 | 7% |
| 25 + | MYR798.10 | 11% |
*price indicative
- RS Stock No.:
- 233-1436
- Mfr. Part No.:
- PW50SA-M4Z0X
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Product Type | LED Driver | |
| Output Voltage | 2V, 55V | |
| Maximum Output Power | 50W | |
| Input Voltage | 120V, 250V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DMX, RDM | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| Driver Current | 1.4A | |
| LED Voltage | 108V ac, 305V ac | |
| Operating Modes | Constant Current | |
| Number of Outputs | 4 | |
| Series | PW50S | |
| Standards/Approvals | EL, FCC, ANSI, UL, EN, REACH, RoHS, IEC | |
| Configuration | Enclosed | |
| Primary Type | AC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Product Type LED Driver | ||
Output Voltage 2V, 55V | ||
Maximum Output Power 50W | ||
Input Voltage 120V, 250V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DMX, RDM | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
Driver Current 1.4A | ||
LED Voltage 108V ac, 305V ac | ||
Operating Modes Constant Current | ||
Number of Outputs 4 | ||
Series PW50S | ||
Standards/Approvals EL, FCC, ANSI, UL, EN, REACH, RoHS, IEC | ||
Configuration Enclosed | ||
Primary Type AC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- MX
The eldoLED POWERdrive ACs dynamic response can be tuned to fit any content - from exceptionally smooth fades in architecture to fast-paced video in entertainment. This constant current LED driver is DMX/RDM compatible, with a fully isolated DMX/RDM interface to all inputs and outputs.
Constant current LED output
4 channel DMX driver
Isolated DMX interface
150 - 1400mA programmable LED outputs
Related links
- eldoLED 4 Output LED Driver 55 V 1400mA RDM, DMX LED Driver
- eldoLED 4 Output LED Driver 31 V 2.2A DALI RDM LED Driver
- eldoLED 5 Output LED Driver 55 V 1400mA DALI2 LED Driver
- eldoLED 5 Output LED Driver 55 V 1400mA 1/10 V LED Driver
- eldoLED 4 Output LED Driver 24 V 1050mA RDM, DMX LED Driver
- eldoLED 1 Output LED Driver 55 V 350mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA 0 to 10 V LED Driver
