eldoLED 1 Output LED Driver, 2V, 55 V, 30 W, 350mA DALI2 LED Driver
- RS Stock No.:
- 179-2385
- Mfr. Part No.:
- SL0360A6
- Manufacturer:
- eldoLED
Subtotal (1 unit)*
MYR392.95
FREE delivery for orders over RM 150.00
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR392.95 |
*price indicative
- RS Stock No.:
- 179-2385
- Mfr. Part No.:
- SL0360A6
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 2V, 55V | |
| Product Type | LED Driver | |
| Maximum Output Power | 30W | |
| Input Voltage | 120V ac, 250V ac, 277V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC/DC | |
| Driver Current | 350mA | |
| LED Voltage | 120V ac, 250V ac, 277V ac | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | SOLOdrive | |
| Standards/Approvals | CE, ENEC, EN, UL, RoHS, EL | |
| Configuration | Enclosed | |
| Primary Type | DC-DC, AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 2V, 55V | ||
Product Type LED Driver | ||
Maximum Output Power 30W | ||
Input Voltage 120V ac, 250V ac, 277V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Terminal Type Push-in | ||
Input Voltage Type AC/DC | ||
Driver Current 350mA | ||
LED Voltage 120V ac, 250V ac, 277V ac | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series SOLOdrive | ||
Standards/Approvals CE, ENEC, EN, UL, RoHS, EL | ||
Configuration Enclosed | ||
Primary Type DC-DC, AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- MX
SOLOdrive 360/A delivers 30W and is DALI-2 compatible. The end caps function as wire restraints and make the driver perfectly suited for independent installations. As all SOLOdrives, the 360/A smoothly dims all the way down to dark.
Features
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to dark for every fixture
LEDcode2: connects to integrated digital accessories, supports location-based IoT applications and enables wired and wireless lighting control through LEDcode peripheral devices
NTC interface for robust thermal management
Benefits
Industry-best dimming performance for your fixture/application
Wide application area thanks to fully configurable dimming curve
Related links
- eldoLED 1 Output LED Driver 55 V 350mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA 0 to 10 V LED Driver
- eldoLED 5 Output LED Driver 55 V 1400mA 1/10 V LED Driver
- eldoLED 5 Output LED Driver 55 V 1400mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 40 V 150mA DALI2 LED Driver
- eldoLED 4 Output LED Driver 55 V 1400mA DMX, RDM LED Driver
- eldoLED 4 Output LED Driver 55 V 1400mA RDM, DMX LED Driver
