eldoLED 5 Output LED Driver, 2V, 40 V, 20 W, 1.05A 0 to 10 V LED Driver

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
233-1438
Mfr. Part No.:
SL20MA-E1Z0A
Manufacturer:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Output Voltage

2V, 40V

Product Type

LED Driver

Maximum Output Power

20W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

0 to 10 V

Terminal Type

Push-in

Input Voltage Type

AC

Driver Current

1.05A

Operating Modes

Constant Current

LED Voltage

198V ac, 264V ac

Standards/Approvals

RoHS, REACH, IEC, FCC, EN, EL, ANSI, UL

Series

SL20MA

Number of Outputs

5

Configuration

Enclosed

Power Dissipation

0.5W

Primary Type

DC, AC

COO (Country of Origin):
MX
The eldoLED SOLOdrive offers industry-best Natural Dimming to dark, with any dimmer, in any application. The SOLOdrive works seamlessly with LED modules, controls and intelligent luminaire elements.

Short lead times, designed to meet the most aggressive timelines

NTC interface for robust thermal management

CE certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy