NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-FL-YBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Yellow/Green, 2

Bulk discount available

Subtotal (1 unit)*

MYR100.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR100.47
10 +MYR90.44

*price indicative

RS Stock No.:
205-073
Mfr. Part No.:
NHD-0220DZ-FL-YBW
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Characters per Row

20

Character Rows

2

Character Height

5.6mm

Character Width

3.2mm

Background Colour

Yellow/Green

Illumination Colour

Yellow-Green

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Character LCD shows characters with dark pixels on a bright yellow/green background. This transflective LCD Display is visible with ambient light or a backlight while offering a wide operating temperature range from -20 to 70 degrees Celsius.

Transflective display mode
Interface is Parallel

Related links