NEWHAVEN DISPLAY INTERNATIONAL NHD-0220GZ-FL-YBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Yellow/Green, 2
- RS Stock No.:
- 181-377
- Mfr. Part No.:
- NHD-0220GZ-FL-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR71.45
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 - 9 | MYR71.45 |
| 10 - 99 | MYR64.29 |
| 100 + | MYR59.31 |
*price indicative
- RS Stock No.:
- 181-377
- Mfr. Part No.:
- NHD-0220GZ-FL-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Character Rows | 2 | |
| Characters per Row | 20 | |
| Character Height | 4.6mm | |
| Character Width | 2.5mm | |
| Background Colour | Yellow/Green | |
| Illumination Colour | Yellow-Green | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Character Rows 2 | ||
Characters per Row 20 | ||
Character Height 4.6mm | ||
Character Width 2.5mm | ||
Background Colour Yellow/Green | ||
Illumination Colour Yellow-Green | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module is designed for optimal performance in a variety of applications. The module features a transflective display with a yellow/green LED backlight, ensuring clear visibility even in challenging lighting conditions. With the ability to show 2 lines of 20 characters, it efficiently communicates data in a compact format.
RoHS compliant materials ensure eco friendly use
Simple pin configuration streamlines connectivity
Optimized for use within low power applications
Simple pin configuration streamlines connectivity
Optimized for use within low power applications
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116DZ-FL-YBW Alphanumeric LCD Alphanumeric Display 1
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216EZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
