NEWHAVEN DISPLAY INTERNATIONAL NHD-0116DZ-FL-YBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Yellow/Green, 1
- RS Stock No.:
- 181-501
- Mfr. Part No.:
- NHD-0116DZ-FL-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR88.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR88.78 |
| 10 - 99 | MYR79.89 |
| 100 + | MYR73.71 |
*price indicative
- RS Stock No.:
- 181-501
- Mfr. Part No.:
- NHD-0116DZ-FL-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 1 Row by 16 Characters | |
| Character Rows | 1 | |
| Characters per Row | 16 | |
| Character Height | 9.7mm | |
| Character Width | 4.8mm | |
| Background Colour | Yellow/Green | |
| Illumination Colour | Yellow-Green | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 1 Row by 16 Characters | ||
Character Rows 1 | ||
Characters per Row 16 | ||
Character Height 9.7mm | ||
Character Width 4.8mm | ||
Background Colour Yellow/Green | ||
Illumination Colour Yellow-Green | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Cutting-edge display module offers exceptional clarity and versatility, designed to deliver reliable performance for various applications. It features a 1x16 character LCD that presents vibrant characters with stunning visibility, thanks to its STN (+) Yellow/Green, transflective design.
Mechanical drawing provided for precise installation guidelines
Detailed command set facilitates easy programming
Includes quality assurance tests for enhanced reliability
Ideal for custom applications in various industrial sectors
Detailed command set facilitates easy programming
Includes quality assurance tests for enhanced reliability
Ideal for custom applications in various industrial sectors
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216EZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0240AZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0440AZ-FL-YBW Alphanumeric LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220GZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
