NEWHAVEN DISPLAY INTERNATIONAL NHD-0216EZ-FL-YBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Yellow/Green, 2

Bulk discount available

Subtotal (1 unit)*

MYR71.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR71.22
10 - 99MYR64.14
100 - 499MYR59.09
500 - 999MYR54.87
1000 +MYR49.14

*price indicative

RS Stock No.:
181-521
Mfr. Part No.:
NHD-0216EZ-FL-YBW
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

5.2mm

Character Width

3mm

Illumination Colour

Yellow-Green

Background Colour

Yellow/Green

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module is designed for versatility and efficiency, making it an ideal choice for a wide range of applications. Built with a transflective display, this product offers excellent visibility in various lighting conditions. Its dual-line structure accommodates up to 16 characters per line, ensuring clear data presentation.

Built in controller streamlines the integration process
Supports an extended temperature range for diverse applications
Eco friendly RoHS compliance underscores sustainable design

Related links