NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-YBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Yellow/Green,

Bulk discount available

Subtotal (1 unit)*

MYR68.28

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR68.28
10 - 99MYR61.42
100 - 499MYR56.68
500 - 999MYR52.61
1000 +MYR47.11

*price indicative

RS Stock No.:
205-046
Mfr. Part No.:
NHD-0216K1Z-FL-YBW
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

5.6mm

Illumination Colour

Yellow-Green

Background Colour

Yellow/Green

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Character display has a wide operating temperature range from -20 to 70 degrees Celsius, a ST7066U controller, operates at 5V supply voltage, is compatible with Arduino, and is RoHS compliant.

Transflective display mode
Interface is Parallel

Related links