NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-GBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Grey, 2 Rows
- RS Stock No.:
- 181-524
- Mfr. Part No.:
- NHD-0216K1Z-FL-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR70.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR70.24 |
| 10 - 99 | MYR63.23 |
| 100 + | MYR58.33 |
*price indicative
- RS Stock No.:
- 181-524
- Mfr. Part No.:
- NHD-0216K1Z-FL-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Width | 3mm | |
| Character Height | 5.6mm | |
| Illumination Colour | Yellow-Green | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Width 3mm | ||
Character Height 5.6mm | ||
Illumination Colour Yellow-Green | ||
Background Colour Grey | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD display, designed to provide clear readability in various environmental conditions. Built with the reliable ST7066U controller, this display excels in both functionality and durability, making it an excellent choice for numerous applications, from embedded systems to standalone devices.
Optimised for low power consumption without sacrificing performance
Includes built in character generator for user friendly integration
Superb contrast ratio ensures sharp and clear text display
Includes built in character generator for user friendly integration
Superb contrast ratio ensures sharp and clear text display
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0240AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-GBW Alphanumeric LCD Alphanumeric Display 4 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216EZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FL-GBW Alphanumeric LCD Alphanumeric Display 1 Row by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 1 Row by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216B3Z-FL-GBW-V3 NHD-0216B3Z Alphanumeric LCD Alphanumeric Display, Yellow-Green on
