NEWHAVEN DISPLAY INTERNATIONAL NHD-0216EZ-FL-GBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Grey, 2 Rows by

Bulk discount available

Subtotal (1 unit)*

MYR71.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR71.98
10 - 99MYR64.82
100 - 499MYR59.77
500 - 999MYR55.40
1000 +MYR49.67

*price indicative

RS Stock No.:
181-520
Mfr. Part No.:
NHD-0216EZ-FL-GBW
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

5.2mm

Illumination Colour

Yellow-Green

Background Colour

Grey

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed to meet a range of applications. Its sleek 2-line by 16-character display offers clarity and ease of readability, making it ideal for both industrial and consumer electronics. Built with a robust ST7066U controller, this module supports straightforward integration with microcontrollers.

Designed for a wide operating temperature range
Optimised for low power consumption enhancing device longevity
RoHS compliant ensuring environmentally friendly performance
Robust and durable construction suitable for demanding environments

Related links