NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-YBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Yellow/Green, 2
- RS Stock No.:
- 181-505
- Mfr. Part No.:
- NHD-0208AZ-FL-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR60.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR60.14 |
| 10 - 99 | MYR54.11 |
| 100 - 499 | MYR49.89 |
| 500 - 999 | MYR46.28 |
| 1000 + | MYR41.53 |
*price indicative
- RS Stock No.:
- 181-505
- Mfr. Part No.:
- NHD-0208AZ-FL-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 8 Characters | |
| Character Rows | 2 | |
| Characters per Row | 8 | |
| Character Height | 4.8mm | |
| Character Width | 3mm | |
| Illumination Colour | Yellow-Green | |
| Background Colour | Yellow/Green | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 8 Characters | ||
Character Rows 2 | ||
Characters per Row 8 | ||
Character Height 4.8mm | ||
Character Width 3mm | ||
Illumination Colour Yellow-Green | ||
Background Colour Yellow/Green | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module features a 2-line x 8-character display with a built-in ST7066U controller. It operates with a +5.0V power supply and supports 1/16 duty and 1/5 bias, making it a reliable and efficient solution for dual-line character display applications.
RoHS compliant
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116DZ-FL-YBW Alphanumeric LCD Alphanumeric Display 1
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220GZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216EZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
