NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-FL-YBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Yellow/Green, 2
- RS Stock No.:
- 181-366
- Mfr. Part No.:
- NHD-0216SZ-FL-YBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR130.24
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
- Plus 3 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | MYR130.24 |
| 10 - 99 | MYR117.20 |
| 100 + | MYR108.08 |
*price indicative
- RS Stock No.:
- 181-366
- Mfr. Part No.:
- NHD-0216SZ-FL-YBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Width | 5.2mm | |
| Character Height | 9.6mm | |
| Illumination Colour | Yellow-Green | |
| Background Colour | Yellow/Green | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Width 5.2mm | ||
Character Height 9.6mm | ||
Illumination Colour Yellow-Green | ||
Background Colour Yellow/Green | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module is designed to deliver exceptional clarity and efficiency in a compact 2-line by 16-character format. With its transflective display technology, it ensures visibility under varied lighting conditions, making it ideal for both indoor and outdoor applications.
RoHS compliance ensures environmental safety
Yellow green LED backlighting improves legibility in dim environments
Designed for straightforward integration with existing systems
Low power consumption makes it energy efficient
Yellow green LED backlighting improves legibility in dim environments
Designed for straightforward integration with existing systems
Low power consumption makes it energy efficient
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116DZ-FL-YBW Alphanumeric LCD Alphanumeric Display 1
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220GZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216EZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
