Ceratech KYB500-K82F-UB Wired USB Compact Touchpad Keyboard, QWERTY (UK), White
- RS Stock No.:
- 280-2411
- Mfr. Part No.:
- KYB500-K82F-UWH
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR1,304.42
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,304.42 |
*price indicative
- RS Stock No.:
- 280-2411
- Mfr. Part No.:
- KYB500-K82F-UWH
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Touchpad Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB500-K82F-UB | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | White | |
| Height | 20mm | |
| Width | 370mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | RoHS, CE, FC | |
| Depth | 139mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Touchpad Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB500-K82F-UB | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Colour White | ||
Height 20mm | ||
Width 370mm | ||
Industrial Grade Yes | ||
Standards/Approvals RoHS, CE, FC | ||
Depth 139mm | ||
- COO (Country of Origin):
- CN
The Ceratech is touchpad keyboard based on our K82B model but with a special sealed rubber keypad designed specifically for use in harsher environments. The K82Fs keys although are slimline and rubber are still perfect and tactile for touch typing, and can withstand most things you throw at it. It's made of a high quality rugged material which offers the perfect combination of practicality, durability, comfort and flexibility.
White case and keys
USB interface
Mini keyboard key layout, with FN key to multiplex some keys like on a laptop
Optional red LED backlighting on key legends
Related links
- Ceratech KYB500-K82F-UB Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-730V2 Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-730V2C Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-K82B-W Wired USB Touchpad Keyboard White
- Ceratech KYB500-S112C-UB Wired USB Compact Keyboard Black
- Ceratech KYB500-730V2U Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-730V2 Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-K82A-15WH Wired PS2 QWERTY (UK), White
