Ceratech KYB500-S112C-UB Wired USB Compact Keyboard, QWERTY (UK), Black

Subtotal (1 unit)*

MYR1,832.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,832.95

*price indicative

RS Stock No.:
163-422
Mfr. Part No.:
KYB500-S112C-UB
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB500-S112C-UB

Connection Type

USB

Keyboard Type

Compact

Operating System

Mac, Windows XP, Mac OS

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Grade

Yes

Standards/Approvals

No

COO (Country of Origin):
CN
The Ceratech Keyboard from Accuratus S109 series are a new addition to the Accuratus Banking / EPOS range of keyboards. With a smaller footprint and programmable keys, the new S109 series offers adaptability to suit all retail and banking applications. Our free programming software Matrix Maker has been designed to make the initial configuration very easy and our team are able to talk you through it or pre program if required, at no additional cost. Coloured keys, larger keys or different legends are available on request.

USB plug and play connection

Black case and keys

Laser etched durable key legends

Detachable USB cable using durable USB-C connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy