Ceratech KYB500-K82E-U Wired USB Compact Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 280-2406
- Mfr. Part No.:
- KYB500-K82E-UBKL
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR975.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR975.79 |
*price indicative
- RS Stock No.:
- 280-2406
- Mfr. Part No.:
- KYB500-K82E-UBKL
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB500-K82E-U | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Windows XP, Mac 10, Linux | |
| Colour | Black | |
| Height | 27mm | |
| Industrial Grade | Yes | |
| Width | 282mm | |
| Depth | 132mm | |
| Standards/Approvals | RoHS, FC, CE | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB500-K82E-U | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Windows XP, Mac 10, Linux | ||
Colour Black | ||
Height 27mm | ||
Industrial Grade Yes | ||
Width 282mm | ||
Depth 132mm | ||
Standards/Approvals RoHS, FC, CE | ||
- COO (Country of Origin):
- CN
The Ceratech mini keyboard based on our K82A model but with a special sealed ruggedised rubber keyboard designed specifically for industrial and medical use and environments which are dusty, dirty and wet. The keys although slimline and rubber are very tactile for touch typing.
Black case and keys
Plug and play USB connection
Durable and ruggedised low profile keys, allow for simple and easy cleaning
1 year warranty
Related links
- Ceratech KYB500-K103 Wired USB Compact Keyboard Black
- Ceratech KYB500-K82F-UB Wired USB Compact Touchpad Keyboard Black
- Ceratech ACCURATE S24B Wired USB Compact Keyboard Black
- Ceratech KYB500-S35AUSBBK Wired USB Compact Keyboard Black
- Ceratech KYB500-730V2 Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-K103 Wired USB QWERTY (UK), Black
- Ceratech ACCURATE S24A Wired USB Compact Keyboard Black
- Ceratech KYB500-S109C Wired USB Compact Keyboard Black
