Ceratech KYB500-K103 Wired USB Compact Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 280-2402
- Mfr. Part No.:
- KYB500-K103-C
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR775.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR775.12 |
*price indicative
- RS Stock No.:
- 280-2402
- Mfr. Part No.:
- KYB500-K103-C
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB500-K103 | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Mac 10, Windows XP, Linux | |
| Colour | Black | |
| Height | 20mm | |
| Width | 370mm | |
| Industrial Grade | Yes | |
| Depth | 139mm | |
| Standards/Approvals | FC, ESD, CE | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB500-K103 | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Mac 10, Windows XP, Linux | ||
Colour Black | ||
Height 20mm | ||
Width 370mm | ||
Industrial Grade Yes | ||
Depth 139mm | ||
Standards/Approvals FC, ESD, CE | ||
- COO (Country of Origin):
- CN
The Ceratech compact keyboard specially designed with a 15KV ESD Air Discharge rating for meeting high specifications requirement. The K103A has an integrated numeric keypad on the right for easy number crunching, yet still boasts a small footprint, perfect for situations where space saving is essential such as EPOS and Retail.
Black case and keys
Plug and play USB connection
Slim true scissor key, key mechanism for a long lifespan
Integrated numeric keypad for easy number crunching
Brown box environment friendly packaging
Related links
- Ceratech KYB500-K103-US Wired USB Compact Keyboard Black
- Ceratech KYB500-K103 Wired USB QWERTY (UK), Black
- Ceratech KYB500-K103 Wired USB QWERTY (US), Black
- Ceratech KYB500-K82E-U Wired USB Compact Keyboard Black
- Ceratech KYB500-K82F-UB Wired USB Compact Touchpad Keyboard Black
- Ceratech ACCURATE S24B Wired USB Compact Keyboard Black
- Ceratech KYB500-S35AUSBBK Wired USB Compact Keyboard Black
- Ceratech KYB500-730V2 Wired USB Compact Touchpad Keyboard Black
