Ceratech KYB500-730V2 Wired USB Compact Touchpad Keyboard, QWERTY (US), Black
- RS Stock No.:
- 280-2394
- Mfr. Part No.:
- KYB500-730V2-US
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR1,188.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,188.56 |
*price indicative
- RS Stock No.:
- 280-2394
- Mfr. Part No.:
- KYB500-730V2-US
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Touchpad Keyboard | |
| Model Number | KYB500-730V2 | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Operating System | Linux, Windows XP, Mac 10 | |
| Keyboard Layout | QWERTY (US) | |
| Colour | Black | |
| Height | 20mm | |
| Width | 374mm | |
| Industrial Grade | Yes | |
| Depth | 220mm | |
| Standards/Approvals | FC, CE, UKCA, ESD | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Touchpad Keyboard | ||
Model Number KYB500-730V2 | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Operating System Linux, Windows XP, Mac 10 | ||
Keyboard Layout QWERTY (US) | ||
Colour Black | ||
Height 20mm | ||
Width 374mm | ||
Industrial Grade Yes | ||
Depth 220mm | ||
Standards/Approvals FC, CE, UKCA, ESD | ||
- COO (Country of Origin):
- CN
The Ceratech compact layout keyboard is specially designed for meeting high spec requirements. Boasting an integrated touchpad to the front and a numeric keypad to the right, the 730V2 has all the features for an excellent all in one keyboard and mouse solution, ideal for server racks, point of sale and situations where an all in one solution is essential.
Black case and keys
Plug and play USB connection
Keys have a soft and tactile feel to allow for comfortable and natural typing
Slim true scissor key, key mechanism
Clear easy read extremely durable UV coated key legends (just like laptop keys)
Integrated high resolution touchpad at the front with left and right mouse buttons
Related links
- Ceratech KYB500-730V2 Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-730V2U Wired USB Compact Touchpad Keyboard Black
- Cherry Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-K82B-15US Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-US Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-US-C Wired USB Touchpad Keyboard Black
- Cherry ML5500 Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-K103-US Wired USB Compact Keyboard Black
