Ceratech KYB500-730V2U Wired USB Compact Touchpad Keyboard, QWERTY (US), Black
- RS Stock No.:
- 280-2396
- Mfr. Part No.:
- KYB500-730V2USC
- Manufacturer:
- Ceratech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-2396
- Mfr. Part No.:
- KYB500-730V2USC
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Touchpad Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB500-730V2U | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (US) | |
| Operating System | Linux, Mac 10, Windows XP | |
| Colour | Black | |
| Height | 20mm | |
| Industrial Grade | Yes | |
| Width | 374mm | |
| Standards/Approvals | FC, UKCA, ESD, CE | |
| Depth | 220mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Touchpad Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB500-730V2U | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (US) | ||
Operating System Linux, Mac 10, Windows XP | ||
Colour Black | ||
Height 20mm | ||
Industrial Grade Yes | ||
Width 374mm | ||
Standards/Approvals FC, UKCA, ESD, CE | ||
Depth 220mm | ||
- COO (Country of Origin):
- CN
The Ceratech compact layout keyboard is specially designed for meeting high spec requirements. Boasting an integrated touchpad to the front and a numeric keypad to the right, the 730V2 has all the features for an excellent all in one keyboard and mouse solution, ideal for server racks, point of sale and situations where an all in one solution is essential.
Black case and keys
Plug and play USB connection
Keys have a soft and tactile feel to allow for comfortable and natural typing
Slim true scissor key, key mechanism
Clear easy read extremely durable UV coated key legends (just like laptop keys)
Integrated high resolution touchpad at the front with left and right mouse buttons
