Ceratech KYB500-730V2C Wired USB Compact Touchpad Keyboard, QWERTY (UK), Black

Subtotal (1 unit)*

MYR1,218.18

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,218.18

*price indicative

RS Stock No.:
280-2391
Mfr. Part No.:
KYB500-730V2C
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Touchpad Keyboard

Model Number

KYB500-730V2C

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Operating System

Linux, Mac 10, Android, Windows

Colour

Black

Height

20mm

Width

374mm

Industrial Grade

Yes

Standards/Approvals

UKCA, ESD, FC, CE

Depth

220mm

COO (Country of Origin):
CN
The Ceratech compact layout keyboard is specially designed for meeting high spec requirements. Boasting an integrated touchpad to the front and a numeric keypad to the right, the 730V2 has all the features for an excellent all in one keyboard and mouse solution, ideal for server racks, point of sale and situations where an all in one solution is essential.

Black case and keys

Plug and play USB connection

Keys have a soft and tactile feel to allow for comfortable and natural typing

Slim true scissor key, key mechanism

Clear easy read extremely durable UV coated key legends (just like laptop keys)

Integrated high resolution touchpad at the front with left and right mouse buttons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy