Takachi Electric Industrial MS Grey Aluminium Project Box 177 mm, 350 mm, 320 mm

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR1,308.14

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 5MYR1,308.14-
6 +MYR1,260.223%

*price indicative

RS Stock No.:
373-2687
Mfr. Part No.:
MS177-32-35GS
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Project Box

Body Material

Aluminium

External Height

177mm

External Length

350mm

External Width

320mm

Colour

Grey

Series

MS

Ventilated

Yes

Weight

4.5kg

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP

Metal Case, MS Series


Cleverly designed assembly-style system case

Flat panels slot into frame

Front and rear panels can be machined together easily

Grey / light grey paint

Note

160 x 230 mm top panel does not contain heat-dissipation holes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy