Takachi Electric Industrial MS Grey Aluminium Project Box 177 mm, 280 mm, 260 mm
- RS Stock No.:
- 373-2665
- Mfr. Part No.:
- MS177-26-28GS
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR1,089.36
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 5 | MYR1,089.36 | - |
| 6 + | MYR1,066.50 | 2% |
*price indicative
- RS Stock No.:
- 373-2665
- Mfr. Part No.:
- MS177-26-28GS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Project Box | |
| External Height | 177mm | |
| External Length | 280mm | |
| External Width | 260mm | |
| Colour | Grey | |
| Series | MS | |
| Ventilated | Yes | |
| Weight | 3.4kg | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Project Box | ||
External Height 177mm | ||
External Length 280mm | ||
External Width 260mm | ||
Colour Grey | ||
Series MS | ||
Ventilated Yes | ||
Weight 3.4kg | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Metal Case, MS Series
Cleverly designed assembly-style system case
Flat panels slot into frame
Front and rear panels can be machined together easily
Grey / light grey paint
Note
160 x 230 mm top panel does not contain heat-dissipation holes.
Related links
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 260 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 260 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 177 mm 320 mm
- Takachi Electric Industrial MO Light Grey Aluminium Project Box 66 mm 260 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 210 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 88 mm 320 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 88 mm 210 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 210 mm
