Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm, 350 mm, 370 mm
- RS Stock No.:
- 373-2609
- Mfr. Part No.:
- MS133-37-35GS
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save MYR144.78
View bulk pricing optionsSubtotal (1 unit)*
MYR1,148.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 5 | MYR1,148.17 | - |
| 6 + | MYR1,124.04 | MYR144.78 |
*price indicative
- RS Stock No.:
- 373-2609
- Mfr. Part No.:
- MS133-37-35GS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Project Box | |
| Body Material | Aluminium | |
| External Height | 132.5mm | |
| External Length | 350mm | |
| External Width | 370mm | |
| Colour | Grey | |
| Series | MS | |
| Ventilated | Yes | |
| Weight | 4.1kg | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Project Box | ||
Body Material Aluminium | ||
External Height 132.5mm | ||
External Length 350mm | ||
External Width 370mm | ||
Colour Grey | ||
Series MS | ||
Ventilated Yes | ||
Weight 4.1kg | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 260 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 210 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 430 mm
- Takachi Electric Industrial MS Grey Aluminium 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 177 mm 320 mm
- Takachi Electric Industrial MS Grey Steel 350 mm, 430 mm
- Takachi Electric Industrial MS Grey Steel 350 mm, 430 mm
- Takachi Electric Industrial MO Grey Aluminium Project Box 132.5 mm 160 mm
