Takachi Electric Industrial MS Grey Steel, Aluminium Project Box 221.5 mm, 350 mm, 430 mm
- RS Stock No.:
- 464-1166
- Mfr. Part No.:
- MS222-43-35GS
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,702.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 5 | MYR1,702.14 |
| 6 + | MYR1,671.60 |
*price indicative
- RS Stock No.:
- 464-1166
- Mfr. Part No.:
- MS222-43-35GS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Project Box | |
| Body Material | Steel, Aluminium | |
| External Height | 221.5mm | |
| External Width | 430mm | |
| External Length | 350mm | |
| Colour | Grey | |
| Series | MS | |
| Ventilated | Yes | |
| Weight | 5.9kg | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Project Box | ||
Body Material Steel, Aluminium | ||
External Height 221.5mm | ||
External Width 430mm | ||
External Length 350mm | ||
Colour Grey | ||
Series MS | ||
Ventilated Yes | ||
Weight 5.9kg | ||
Standards/Approvals RoHS Compliant | ||
Metal Case, MS Series
Cleverly designed assembly-style system case
Flat panels slot into frame
Front and rear panels can be machined together easily
Grey / light grey paint
Note
160 x 230 mm top panel does not contain heat-dissipation holes.
Related links
- Takachi Electric Industrial MS Grey Steel 350 mm, 430 mm
- Takachi Electric Industrial MO Light Grey Aluminium Project Box 99 mm 430 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 430 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 177 mm 320 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 370 mm
- Takachi Electric Industrial MO Light Grey Aluminium Project Box 222 mm 430 mm
- Takachi Electric Industrial MS Grey Steel 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 210 mm
