Takachi Electric Industrial MS Grey Steel, Aluminium Project Box 149 mm, 350 mm, 430 mm

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save MYR260.82

View bulk pricing options

Subtotal (1 unit)*

MYR1,286.36

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 5MYR1,286.36-
6 +MYR1,242.89MYR260.82

*price indicative

RS Stock No.:
407-4077
Mfr. Part No.:
MS149-43-35GS
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Project Box

Body Material

Steel, Aluminium

External Height

149mm

External Width

430mm

External Length

350mm

Colour

Grey

Series

MS

Ventilated

Yes

Weight

4.6kg

Standards/Approvals

No

COO (Country of Origin):
JP

Metal Case, MS Series


Cleverly designed assembly-style system case

Flat panels slot into frame

Front and rear panels can be machined together easily

Grey / light grey paint

Note

160 x 230 mm top panel does not contain heat-dissipation holes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy