Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire, 16 AWG, 19 x 0.28 mm, 280 μm core strands, 30.5 m,
- RS Stock No.:
- 904-3817
- Distrelec Article No.:
- 304-02-351
- Mfr. Part No.:
- 39X1645 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 unit)*
MYR2,490.94
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,490.94 |
*price indicative
- RS Stock No.:
- 904-3817
- Distrelec Article No.:
- 304-02-351
- Mfr. Part No.:
- 39X1645 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.3mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 280 μm | |
| Cable Length | 30.5m | |
| Outside Diameter | 0.306in | |
| Voltage | 45kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Silicone Rubber | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CA Prop 65, RoHS Compliant, UL VW-1 | |
| Sub Type | UL3239 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 280μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.3mm² | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 280 μm | ||
Cable Length 30.5m | ||
Outside Diameter 0.306in | ||
Voltage 45kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Silicone Rubber | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CA Prop 65, RoHS Compliant, UL VW-1 | ||
Sub Type UL3239 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Size of Strands 280μm | ||
Number of Strands 19 | ||
Belden Hookup Wire Silicone Series Hook Up Wire, 1.3mm² Cross Sectional Area, 0.306 inches Outside Diameter - 39X1645 WH005
This hook-up wire provides a flexible, high-temperature connection solution for electrical and electronic assemblies. It combines a silver-plated copper conductor with a silicone rubber outer covering to deliver pliability across a wide thermal range while meeting recognised safety and environmental restrictions for industrial and laboratory use.
Features & Benefits
• Silver-plated copper conductor reduces contact resistance and corrosion
• 19-strand construction improves flexibility for tight routing
• Rated to 200°C for use in elevated-temperature assemblies
• Withstands cold down to -40°C for low-temperature resilience
• VW-1 fire behaviour enhances flame-propagation resistance
• Voltage rating 45,000V supports high-voltage interconnections
• 19-strand construction improves flexibility for tight routing
• Rated to 200°C for use in elevated-temperature assemblies
• Withstands cold down to -40°C for low-temperature resilience
• VW-1 fire behaviour enhances flame-propagation resistance
• Voltage rating 45,000V supports high-voltage interconnections
**Applications**
• Suitable for high-temperature wiring in ovens and furnace controls
• Ideal for high-voltage test leads and laboratory equipment
• Used for flexible interconnects in automation and robotics harnesses
• Can be used for internal wiring of electrical actuators and sensors
• Suitable for retrofitting or replacement in industrial control panels
• Ideal for high-voltage test leads and laboratory equipment
• Used for flexible interconnects in automation and robotics harnesses
• Can be used for internal wiring of electrical actuators and sensors
• Suitable for retrofitting or replacement in industrial control panels
What is the conductor construction and how does it affect flexibility?
The conductor comprises multiple fine strands of silver-plated copper which increase bendability and reduce work‑hardening compared with solid wire.
How is the insulation formulated for thermal endurance?
The insulation is a silicone rubber compound selected to maintain dielectric integrity and mechanical flexibility up to 200°C.
What packaging options are available for procurement?
Standard continuous lengths are supplied on spools of 1,000 ft, 500 ft, 100 ft or custom bulk quantities by special order.
Which environmental or regulatory declarations apply to this product?
The item is supplied in compliance with RoHS and REACH requirements and conforms to the specified China marking standard.
Standards
UL AWM 3239
Related links
- Alpha Wire Hookup Wire Silicone Series White 8.4 mm² Hook Up Wire 133/0.28 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 41/0.2 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 10/0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 19/0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7/0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 19/0.2 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 26/0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19/0.11 mm 30.5 m,
