Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire, 16 AWG, 41 x 0.2 mm, 200 μm core strands, 30.5 m,
- RS Stock No.:
- 904-3810
- Mfr. Part No.:
- 39X1620 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 unit)*
MYR2,430.59
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 January 2027
- Plus 2 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,430.59 |
*price indicative
- RS Stock No.:
- 904-3810
- Mfr. Part No.:
- 39X1620 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.3mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 41 x 200 μm | |
| Cable Length | 30.5m | |
| Outside Diameter | 4.17mm | |
| Voltage | 20kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Silicone Rubber | |
| Standards/Approvals | CA Prop 65, RoHS Compliant, UL VW-1 | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL3239 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 200μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.3mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 41 x 200 μm | ||
Cable Length 30.5m | ||
Outside Diameter 4.17mm | ||
Voltage 20kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Silicone Rubber | ||
Standards/Approvals CA Prop 65, RoHS Compliant, UL VW-1 | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL3239 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Size of Strands 200μm | ||
Number of Strands 41 | ||
Belden Hookup Wire Silicone Series Hook Up Wire, 1.3mm² Cross Sectional Area, White Jacket - 39X1620 WH005
This hook-up wire is a single-core, silicone-insulated conductor designed for demanding electrical and electronic installations where flexibility and elevated temperature performance are required. It combines a fine-stranded silver-plated copper conductor with a silicone rubber sheath to provide pliability and insulation suitable for high-voltage and high-temperature environments encountered in industrial automation, electronics and mechanical systems.
Features & Benefits
• Silver-plated copper conductor ensures improved conductivity and corrosion resistance
• 41-strand construction provides enhanced flexibility for repeated motion
• Silicone insulation rated to 200°C allows prolonged exposure to high temperatures
• VW-1 flame performance provides vertical wire-burn protection
• Voltage rating of 20,000V supports high-voltage applications
• Conductor cross-sectional area 1.3 mm² balances current capacity and flexibility
• 41-strand construction provides enhanced flexibility for repeated motion
• Silicone insulation rated to 200°C allows prolonged exposure to high temperatures
• VW-1 flame performance provides vertical wire-burn protection
• Voltage rating of 20,000V supports high-voltage applications
• Conductor cross-sectional area 1.3 mm² balances current capacity and flexibility
**Applications**
• Suitable for high-temperature sensor and actuator wiring in automation
• Ideal for wiring in control cabinets exposed to elevated heat
• Used for interconnections where high-voltage insulation is required
• Can be used for flexible leads in heaters and thermal devices
• Used with test equipment requiring compact, high-voltage leads
• Ideal for wiring in control cabinets exposed to elevated heat
• Used for interconnections where high-voltage insulation is required
• Can be used for flexible leads in heaters and thermal devices
• Used with test equipment requiring compact, high-voltage leads
What are the recommended handling limits for bend and pull during installation?
Bend radius should be at least 10x the cable diameter and maximum pull tension is 20.6 lb to avoid conductor or insulation damage.
How does the insulation perform across temperature extremes?
The silicone sheath remains functional from −40°C up to 200°C, providing stable insulation and flexibility throughout that range.
What electrical characteristics are relevant for system design?
Nominal inductance is 0.08 μH/ft and conductor DCR is approximately 4 Ω/1000 ft at 20°C for engineering calculations.
In what packaging options is it supplied for projects?
Available as continuous lengths on 1,000 ft and 100 ft spools, with bulk made-to-order options and varying spool dimensions.
Standards
UL AWM 3239
Related links
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 19/0.2 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 19/0.28 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 10/0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 19/0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7/0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 41/32 1000 ft
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 26/0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 2.1 mm² Hook Up Wire 41/0.25 mm 30 m,
