Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire, 22 AWG, 7 x 0.25 mm, 250 μm core strands, 30.5 m,
- RS Stock No.:
- 904-3696
- Mfr. Part No.:
- 392250 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 unit)*
MYR2,130.10
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,130.10 |
*price indicative
- RS Stock No.:
- 904-3696
- Mfr. Part No.:
- 392250 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30.5m | |
| Voltage | 20kV | |
| Outside Diameter | 3.33mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed | |
| Cable Type | Hookup | |
| Sub Type | UL3239 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Silicone Rubber | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30.5m | ||
Voltage 20kV | ||
Outside Diameter 3.33mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed | ||
Cable Type Hookup | ||
Sub Type UL3239 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Silicone Rubber | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
Non Compliant
Belden Hook-up Wire, 30.5m Length, 22AWG Wire Gauge - 392250 WH005
This hook-up wire is designed for high temperature applications and features robust silicone rubber insulation. With a length of 30.5m and an outer diameter of 3.33mm, it offers an impressive voltage rating of 20 kV and operates within a wide temperature range of -40 to +150°C.
Features & Benefits
• High temperature hook-up wire withstands extreme conditions
• Silicone rubber insulation ensures flexibility and durability
• Tinned copper construction enhances conductivity and corrosion resistance
• Chemical resistant wire is ideal for harsh environments
• UL listed for safety and compliance with industry standards
• Oil resistant electrical wire protects against damaging substances
Applications
• Used for connecting electronic components in hot environments
• Utilised in automation systems requiring durable wiring solutions
• Suitable for electrical and mechanical needing flexibility
• Ideal for industrial equipment exposed to chemicals and oils
• Effective in with elevated voltage requirements
What insulation material contributes to the wires performance in extreme temperatures?
The wire features silicone rubber insulation, which remains flexible and stable across a temperature range of -40 to +150°C, ensuring it performs reliably in high-temperature environments.
How does the wires construction affect its resistance to chemicals?
With a tinned copper conductor and silicone insulation, it offers superior resistance to oils, solvents, and chemicals, making it suitable for demanding applications in industrial settings.
What voltage can this electrical wire safely handle?
It is rated for a maximum voltage of 20 kV, enabling its use in high-voltage applications while ensuring safety and reliability throughout its operational lifespan.
Related links
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7/0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7/0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 19/0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 10/0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 19/0.28 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 41/0.2 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 19/0.2 mm 30.5 m,
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 7/0.25 mm 30 m, Polyvinyl
