Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire, 18 AWG, 19 x 250 μm, 250 μm core strands, 30.5 m,
- RS Stock No.:
- 904-3801
- Mfr. Part No.:
- 39X1825 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 unit)*
MYR2,003.30
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 February 2027
- Plus 3 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,003.30 |
*price indicative
- RS Stock No.:
- 904-3801
- Mfr. Part No.:
- 39X1825 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 30.5m | |
| Outside Diameter | 4.06mm | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Silicone Rubber | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Cable Type | Single Core | |
| Standards/Approvals | CA Prop 65, RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 250μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 250 μm | ||
Cable Length 30.5m | ||
Outside Diameter 4.06mm | ||
Voltage 25kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Silicone Rubber | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Cable Type Single Core | ||
Standards/Approvals CA Prop 65, RoHS Compliant, UL VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire Silicone | ||
Size of Strands 250μm | ||
Number of Strands 19 | ||
Belden Hook-up Wire Silicone Series Hook Up Wire, 0.75mm² Cross Sectional Area, White Sheath Colour - 39X1825 WH005
This hook-up wire is designed for high-temperature applications within the electronics and automation sectors. Featuring a cross-sectional area of 0.75 mm², this wire is built to withstand a maximum operating temperature of +200 °C and a minimum of -40 °C. The wire is insulated with silicone, offering reliable durability and flexibility. At a length of 30.5 m, it provides ample reach for various applications.
Features & Benefits
• Constructed from silver-plated copper to enhance conductivity
• Rated for up to 25 kV, ensuring high voltage resilience
• Silicone insulation provides oil and chemical resistance
• 18 AWG size suitable for a broad range of applications
• Complies with UL3239 standards for peace of mind
• 1.4mm insulation wall thickness enhances structural integrity
Applications
• Used in high-temperature electrical assemblies
• Utilised for wiring in industrial equipment
• Suitable for automation and control systems
• Implemented in devices requiring chemical resistance
• Employed in installations exposed to oil or solvents
What makes the insulation material a suitable choice for extreme environments?
The silicone insulation withstands high temperatures, ranging from -40 °C to +200 °C, while also offering significant resistance to oils and solvents, making it ideal for harsh environments.
How does this wire ensure safety in high-voltage applications?
Its voltage rating of 25 kV ensures robust performance even under demanding conditions, minimising the risk of electrical failures during operation.
Is this wire suitable for use in mechanical systems?
Yes, the combination of high conductivity from silver-plated copper and chemical resistance makes it ideal for use in mechanical systems where durability is essential.
What benefits does the 18 AWG sising provide in practical use?
The 18 AWG size balances flexibility and strength, allowing it to fit into tight spaces while providing sufficient current-carrying capacity for various electronic components.
Related links
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 10/0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.33 mm² Hook Up Wire 7/0.25 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 19/0.28 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire 19/0.2 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 0.75 mm² Hook Up Wire 16/0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 41/0.2 mm 30.5 m,
- Alpha Wire Hookup Wire Silicone Series White 5.2 mm² Hook Up Wire 105/0.25 mm 30 m,
- Alpha Wire Hookup Wire Silicone Series White 1.3 mm² Hook Up Wire 26/0.25 mm 30 m,
