Alpha Wire Hookup Wire Silicone Series White 0.52 mm² Hook Up Wire, 20 AWG, 19 x 0.2 mm, 200 μm core strands, 30.5 m,

Subtotal (1 unit)*

MYR1,680.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,680.20

*price indicative

RS Stock No.:
904-3807
Mfr. Part No.:
39X2025 WH005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.52mm²

Jacket Colour

White

American Wire Gauge

20AWG

Core Strands

19 x 200 μm

Cable Length

30.5m

Outside Diameter

4.22mm

Voltage

25kV

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

Silicone Rubber

Minimum Operating Temperature

-40°C

Standards/Approvals

CA Prop 65, RoHS Compliant, UL VW-1

Sub Type

UL3239

Fire Behaviour

Flame Retardant

Series

Hookup Wire Silicone

Number of Strands

19

Size of Strands

200μm

Alpha Wire High Voltage Silicone Rubber Hook Up Wire


When every application is critical and wire failure is not an option, choose Alpha Wire high voltage silicone rubber hook up wire as your solution. High voltage silicone rubber hook up wire benefits from excellent flexibility, excellent dielectric strength, and resistance to radiation, corona and ozone. This high voltage silicone rubber hook up wire can be used in temperatures ranging from -40°C to +150°C depending on the application.

Features and Benefits


Stranded or finely stranded tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

Silicone rubber insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications


Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.;Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 3239

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy