MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-348
- Mfr. Part No.:
- M1-215DT-A1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR5,324.81
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,324.81 |
*price indicative
- RS Stock No.:
- 215-348
- Mfr. Part No.:
- M1-215DT-A1
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | M1-215DT | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series M1-215DT | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- US
The MicroTouch Desktop touch monitor seamlessly combines modern design with robust functionality, ideal for various interactive applications. Engineered with advanced technology, it bridges consumer aesthetics with commercial needs, making it a standout choice for both retail and industrial environments.
Supports a range of orientations accommodating diverse user needs
Built to withstand rigorous use with durable construction materials
Ensures compliance with industry standards for safety and reliability
Lightweight design facilitates easy handling and installation
Built to withstand rigorous use with durable construction materials
Ensures compliance with industry standards for safety and reliability
Lightweight design facilitates easy handling and installation
Related links
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080