MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-273
- Mfr. Part No.:
- M1-215IC-AA2
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR7,298.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,298.71 |
*price indicative
- RS Stock No.:
- 215-273
- Mfr. Part No.:
- M1-215IC-AA2
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | M1-215IC | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series M1-215IC | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- CN
The MicroTouch All-in-One touch computer redefines versatility and performance with a sleek design tailored for modern applications. The mach M1-215IC features cutting-edge technology, driven by the MediaTek Genio 700 processor, ensuring seamless multitasking and responsiveness for any task at hand.
Offers multiple USB ports for expanded connectivity with peripherals
Designed for durability with an IP65 compliant front panel and robust materials
Includes a range of optional peripherals for enhanced functionality
Provides flexible power options including POE and USB C PD for convenience
Designed for durability with an IP65 compliant front panel and robust materials
Includes a range of optional peripherals for enhanced functionality
Provides flexible power options including POE and USB C PD for convenience
Related links
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch DT-238P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080