MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-264
- Mfr. Part No.:
- SK-215P-A1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR4,969.74
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,969.74 |
*price indicative
- RS Stock No.:
- 215-264
- Mfr. Part No.:
- SK-215P-A1
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | SK-215P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series SK-215P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Slimline kiosk is designed for versatility and durability, making it an ideal choice for various demanding environments. This 21.5-inch PCAP 3-in-1 touch monitor combines elegance with functionality, ensuring reliable performance whether embedded or on display.
Designed with a user friendly interface for easy navigation
Lightweight structure enables effortless installation
Robust construction ensures longevity even in high utilisation
Enhanced viewing angles facilitate collaborative environments
Lightweight structure enables effortless installation
Robust construction ensures longevity even in high utilisation
Enhanced viewing angles facilitate collaborative environments
Related links
- MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1084
- MicroTouch OF-240P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080