MicroTouch OF-240P Series Touch-Screen HMI Display - 23.8 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-254
- Mfr. Part No.:
- OF-240P-A1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR4,700.10
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,700.10 |
*price indicative
- RS Stock No.:
- 215-254
- Mfr. Part No.:
- OF-240P-A1
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | OF-240P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 23.8 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series OF-240P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 23.8 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Touch monitor designed to meet the demands of commercial environments. With its sleek open frame construction, this monitor offers a visually striking solution that excels in both form and function. Its robust design features a standard gasketed bezel and advanced cable management, ensuring an aesthetically pleasing installation while maintaining operational durability.
Wide viewing angles ensure optimal visibility from multiple positions
IP65 compliant front panel guarantees protection against dust and water
Versatile connectivity options cater to various devices and setups
External power adaptor allows for easy installation and maintenance
IP65 compliant front panel guarantees protection against dust and water
Versatile connectivity options cater to various devices and setups
External power adaptor allows for easy installation and maintenance
Related links
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch DT-238P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch OF-320P Series Touch-Screen HMI Display - 31.5 in 1920 x 1080
- MicroTouch OF-195P Series Touch-Screen HMI Display - 19.5 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080