MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-262
- Mfr. Part No.:
- SK-156P-A1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR3,706.24
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,706.24 |
*price indicative
- RS Stock No.:
- 215-262
- Mfr. Part No.:
- SK-156P-A1
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | SK-156P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series SK-156P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- US
The MicroTouch Slimline kiosk is an exceptional 15.6" PCAP touch monitor designed for durability and versatility in high-use environments. It boasts a Full HD resolution, ensuring vibrant visuals that enhance user interaction. Engineered to withstand the rigours of commercial settings, this monitor excels in both embedded and exposed applications.
Lightweight construction makes it easy to install and manage
Suitable for a wide range of applications in various settings
Equipped with a sleek and professional aesthetic that enhances any environment
Back housing includes OSD controls for effortless adjustments
Suitable for a wide range of applications in various settings
Equipped with a sleek and professional aesthetic that enhances any environment
Back housing includes OSD controls for effortless adjustments
Related links
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch OF-240P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch OF-320P Series Touch-Screen HMI Display - 31.5 in 1920 x 1080
- MicroTouch OF-195P Series Touch-Screen HMI Display - 19.5 in 1920 x 1080