MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-281
- Mfr. Part No.:
- M1-156IC-AA4
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR7,241.73
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR7,241.73 |
*price indicative
- RS Stock No.:
- 215-281
- Mfr. Part No.:
- M1-156IC-AA4
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | M1-156IC | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series M1-156IC | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- US
The MicroTouch All-in-One touch computer represents the perfect fusion of commercial-grade durability and sleek consumer design. Engineered for high performance, this powerful device utilizes MediaTeks cutting-edge Genio 700 processor to ensure speedy operation across various applications. With a vibrant full HD display and advanced touch technology, it promises an intuitive and crystal-clear user experience.
Sturdy construction provides robust protection against everyday wear
Versatile connectivity options simplify integration into existing systems
IP65 compliance guarantees excellent resistance to dust and moisture
Versatile connectivity options simplify integration into existing systems
IP65 compliance guarantees excellent resistance to dust and moisture
Related links
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-238P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080