RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M12 x 130 mm
- RS Stock No.:
- 800-959
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
MYR673.23
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR673.23 | MYR26.929 |
*price indicative
- RS Stock No.:
- 800-959
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 130mm | |
| Thread | M12 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 130mm | ||
Thread M12 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M12 x 130 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 130 mm and a thread size of M12, this bolt is Ideal for heavy-duty tasks requiring reliable strength and corrosion resistance.
Features and Benefits
Material: A2 Stainless Steel provides excellent corrosion resistance and durability.
Length: 130 mm length suitable for a wide range of applications.
Thread Size: M12 thread ensures compatibility with standard nuts and fittings.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Length: 130 mm length suitable for a wide range of applications.
Thread Size: M12 thread ensures compatibility with standard nuts and fittings.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Applications
Construction projects
Machinery assembly
Automotive repair
Marine environments
Machinery assembly
Automotive repair
Marine environments
Additional Information
Complies with DIN 931 standards for hex bolts.
Suitable for use in environments where corrosion resistance is critical.
Suitable for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M12 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 70 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 65 mm

