RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 70 mm
- RS Stock No.:
- 800-020
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR598.77
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR598.77 | MYR11.975 |
*price indicative
- RS Stock No.:
- 800-020
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 70mm | |
| Thread | M12 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 70mm | ||
Thread M12 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M12 x 70 mm long
The RS PRO A4 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. With a length of 70 mm and a thread size of M12, this bolt is Ideal for heavy-duty tasks requiring high corrosion resistance, making it suitable for outdoor and marine environments.
Features and Benefits
Material: Stainless Steel A4 for excellent corrosion resistance
Thread Size: M12 for compatibility with standard nuts and washers
Length: 70 mm for versatile use in various applications
Standards: Complies with DIN 931 ensuring reliable performance
Finish: Stainless Steel finish for enhanced durability
Thread Size: M12 for compatibility with standard nuts and washers
Length: 70 mm for versatile use in various applications
Standards: Complies with DIN 931 ensuring reliable performance
Finish: Stainless Steel finish for enhanced durability
Applications
Construction
Marine environments
Outdoor installations
Industrial machinery
Marine environments
Outdoor installations
Industrial machinery
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M12 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 65 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 55 mm

