RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 60 mm
- RS Stock No.:
- 800-017
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR553.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR553.80 | MYR11.076 |
*price indicative
- RS Stock No.:
- 800-017
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 60mm | |
| Thread | M12 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 60mm | ||
Thread M12 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M12 x 60 mm long
The RS PRO M12 Hex Bolt is designed for secure fastening in various industrial applications. Made from A4 stainless steel, it offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its robust construction ensures reliable performance in demanding conditions.
Features and Benefits
Material: Stainless steel A4 for superior corrosion resistance
Thread: M12 thread for compatibility with standard nuts and washers
Length: 60 mm length suitable for a range of fastening applications
Compliance: Meets DIN 931 standards for quality assurance
Durability: High tensile strength for long-lasting performance
Thread: M12 thread for compatibility with standard nuts and washers
Length: 60 mm length suitable for a range of fastening applications
Compliance: Meets DIN 931 standards for quality assurance
Durability: High tensile strength for long-lasting performance
Applications
Marine environments
Chemical processing plants
Construction projects
Outdoor installations
Chemical processing plants
Construction projects
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in corrosive environments due to A4 stainless steel material
Suitable for use in corrosive environments due to A4 stainless steel material
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M12 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 80 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 70 mm

