RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 100 mm

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

MYR387.78

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR387.78MYR15.511

*price indicative

RS Stock No.:
800-025
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

100mm

Thread

M12

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO Stainless Steel A4 Hex Bolt, M12 x 100 mm long


The RS PRO A4 Hex Bolt is a reliable fastening solution designed for demanding environments. Made from high-grade stainless steel, this bolt ensures durability and resistance to corrosion, making it Ideal for outdoor and marine applications.

Features and Benefits


Material: Stainless Steel A4 for excellent corrosion resistance
Length: 100 mm provides versatility for various applications
Thread: M12 for secure and robust fastening
Compliance: Meets DIN 931 standards ensuring quality and reliability
Hex Head: Allows for easy installation and removal with standard tools

Applications


Marine environments
Outdoor construction
Industrial machinery
Automotive assembly

Additional Information


Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy