RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M12 x 120 mm

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

MYR906.51

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR906.51MYR36.26

*price indicative

RS Stock No.:
800-958
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

120mm

Thread

M12

Material

A2 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Stainless Steel Hex Bolt, M12 x 120mm long


The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 120 mm and a robust M12 thread, this bolt is Ideal for use in environments where corrosion resistance is crucial, thanks to its A2 stainless steel construction.

Features and Benefits


Material: A2 stainless steel provides excellent corrosion resistance.
Length: 120 mm length suitable for a wide range of fastening applications.
Thread: M12 thread ensures compatibility with standard nuts and washers.
Finish: Stainless steel finish enhances durability and longevity.
Standard Compliance: Meets DIN 931 standards for reliable performance.

Applications


Construction and building projects
Automotive assembly and repair
Marine environments
General industrial use

Additional Information


Complies with DIN 931 standards for hex bolts.
Suitable for use in environments requiring high corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy