RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M12 x 110 mm

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

MYR479.09

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR479.09MYR19.164

*price indicative

RS Stock No.:
800-957
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

110mm

Thread

M12

Material

A2 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Stainless Steel Hex Bolt, M12 x 110 mm long


The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments.

Features and Benefits


Material: A2 stainless steel provides superior corrosion resistance and strength.
Length: 110 mm length suitable for a wide range of fastening needs.
Thread: M12 thread ensures compatibility with standard nuts and washers.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Standard: Complies with DIN 931 for reliable performance and quality assurance.

Applications


Construction projects
Automotive assembly
Marine environments
Industrial machinery

Additional Information


Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy