RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 65 mm

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

MYR699.03

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR699.03MYR13.981

*price indicative

RS Stock No.:
800-019
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

65mm

Thread

M12

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO Stainless Steel Hex Bolt, M12 x 65 mm long


RS PRO offers a high-quality M12 Hex Bolt MADE from A4 stainless steel, designed for robust and reliable fastening solutions. Ideal for use in environments where corrosion resistance is crucial, this bolt ensures long-lasting performance in demanding applications.

Features and Benefits


Material: A4 stainless steel provides excellent corrosion resistance.
Length: 65 mm length suitable for a variety of fastening needs.
Thread: M12 thread ensures compatibility with standard nuts and washers.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Standard Compliance: Meets DIN 931 standards for quality assurance.

Applications


Marine environments
Chemical processing plants
Outdoor construction projects
Food and beverage industry

Additional Information


Complies with DIN 931 standards for dimensional accuracy and mechanical properties. Suitable for use in applications requiring high corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy