Wurth Elektronik Heatsink, IC, 17K/W 10 mm 20 mm 20mm
- RS Stock No.:
- 847-909
- Mfr. Part No.:
- 40906110102020
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR23.80
FREE delivery for orders over RM 150.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR23.80 | MYR11.90 |
*price indicative
- RS Stock No.:
- 847-909
- Mfr. Part No.:
- 40906110102020
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Heatsink | |
| For Use With | IC | |
| Length | 20mm | |
| Width | 20mm | |
| Height | 10mm | |
| Thermal Resistance | 17K/W | |
| Colour | Black | |
| Series | WE-HICI | |
| Finish | Black Anodised | |
| Compatible Package Type | IC | |
| Standards/Approvals | RoHS | |
| Application | General Electronic Equipment | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Heatsink | ||
For Use With IC | ||
Length 20mm | ||
Width 20mm | ||
Height 10mm | ||
Thermal Resistance 17K/W | ||
Colour Black | ||
Series WE-HICI | ||
Finish Black Anodised | ||
Compatible Package Type IC | ||
Standards/Approvals RoHS | ||
Application General Electronic Equipment | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink is designed for efficient thermal management in integrated circuits. It provides an optimal balance between heat dissipation and structural integrity, ensuring reliable performance in various applications.
Thermal resistance ranges from 6 to 17 K/W, acknowledging performance variations according to application
Constructed from Durable aluminium material with a black anodized surface for enhanced durability
Compliant with RoHS and REACh approvals, ensuring environmental safety
Moisture sensitivity level classified as MSL 1, simplifying storage and handling
Related links
- Wurth Elektronik Heatsink 17K/W 10 mm 20 mm 20mm
- Wurth Elektronik Heatsink 17.62K/W 10 mm 20 mm 20mm
- Fischer Elektronik Heatsink 17K/W 10 mm 31 mm 31mm
- Wurth Elektronik Heatsink 7K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 15.41K/W 9 mm 40 mm 24mm
- Wurth Elektronik Heatsink 8K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 11K/W 16 mm 32 mm 30mm
- Wurth Elektronik Heatsink 7.14K/W 25 mm 40 mm 40mm
