Wurth Elektronik Heatsink, IC, 17K/W 10 mm 20 mm 20mm
- RS Stock No.:
- 847-901
- Mfr. Part No.:
- 40905110102020
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR29.62
FREE delivery for orders over RM 150.00
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR29.62 | MYR14.81 |
*price indicative
- RS Stock No.:
- 847-901
- Mfr. Part No.:
- 40905110102020
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Heatsink | |
| For Use With | IC | |
| Length | 20mm | |
| Width | 20mm | |
| Height | 10mm | |
| Thermal Resistance | 17K/W | |
| Series | WE-HIC | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | IC | |
| Standards/Approvals | RoHS | |
| Application | General Electronic Equipment | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Heatsink | ||
For Use With IC | ||
Length 20mm | ||
Width 20mm | ||
Height 10mm | ||
Thermal Resistance 17K/W | ||
Series WE-HIC | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type IC | ||
Standards/Approvals RoHS | ||
Application General Electronic Equipment | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik manufacturer offers a highly Durable heatsink designed for integrated circuits, optimizing thermal management in electronic applications. Crafted from aluminium with a black anodised finish, it efficiently dissipates heat generated by components.
Thermal resistance ranges from 6 to 17 K/W to suit various applications
Constructed from aluminium, ensuring lightweight and robust performance
Surface treated with black anodisation for improved thermal efficiency
Compliant with RoHS and REACh certifications, ensuring environmental safety
Related links
- Wurth Elektronik Heatsink 17K/W 10 mm 20 mm 20mm
- Wurth Elektronik Heatsink 17.62K/W 10 mm 20 mm 20mm
- Fischer Elektronik Heatsink 17K/W 10 mm 31 mm 31mm
- Wurth Elektronik Heatsink 7K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 15.41K/W 9 mm 40 mm 24mm
- SPREADFAST Heatsink 43°C/W, 58.2 °C/W 2.5 mm 20 mm 20mm
- SPREADFAST Heatsink 18.5°C/W, 37.8 °C/W 6 mm 20 mm 20mm
- Wurth Elektronik Heatsink 7.14K/W 25 mm 40 mm 40mm
