Wurth Elektronik Heatsink, IC, 15.41K/W 9 mm 40 mm 24mm
- RS Stock No.:
- 847-912
- Mfr. Part No.:
- 40906112092424
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR29.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 42 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR29.12 | MYR14.56 |
*price indicative
- RS Stock No.:
- 847-912
- Mfr. Part No.:
- 40906112092424
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Heatsink | |
| For Use With | IC | |
| Length | 40mm | |
| Width | 24mm | |
| Height | 9mm | |
| Thermal Resistance | 15.41K/W | |
| Series | WE-HICI | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | IC | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Heatsink | ||
For Use With IC | ||
Length 40mm | ||
Width 24mm | ||
Height 9mm | ||
Thermal Resistance 15.41K/W | ||
Series WE-HICI | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type IC | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink with thermal tape offers reliable thermal transfer and management solutions for electronic components, ensuring efficient heat dissipation in various applications.
Thermal resistance ranges from 5.41 to 15.41 K/W for adaptable thermal performance
Constructed from high-quality aluminium for durability and effective heat transfer
Black anodized surface for enhanced corrosion resistance and thermal conductivity
Compliant with RoHS and REACh regulations, ensuring environmental safety
Related links
- Wurth Elektronik Heatsink 15.41K/W 9 mm 24 mm 24mm
- Wurth Elektronik Heatsink 15K/W 9 mm 24 mm 24mm
- Wurth Elektronik Heatsink 7K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 8K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 7.14K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 8.14K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 11K/W 16 mm 32 mm 30mm
- Wurth Elektronik Heatsink 11.26K/W 16 mm 30 mm 30mm
