Wurth Elektronik Heatsink, IC, 15.41K/W 9 mm 24 mm 24mm
- RS Stock No.:
- 847-904
- Mfr. Part No.:
- 40905112092424
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR36.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR36.51 | MYR18.255 |
*price indicative
- RS Stock No.:
- 847-904
- Mfr. Part No.:
- 40905112092424
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Heatsink | |
| For Use With | IC | |
| Length | 24mm | |
| Width | 24mm | |
| Height | 9mm | |
| Thermal Resistance | 15.41K/W | |
| Series | WE-HICI | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | IC | |
| Standards/Approvals | RoHS | |
| Application | General Electronic Equipment | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Heatsink | ||
For Use With IC | ||
Length 24mm | ||
Width 24mm | ||
Height 9mm | ||
Thermal Resistance 15.41K/W | ||
Series WE-HICI | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type IC | ||
Standards/Approvals RoHS | ||
Application General Electronic Equipment | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink with thermal tape offers reliable thermal transfer and management solutions for electronic components, ensuring efficient heat dissipation in various applications.
Thermal resistance ranges from 6.41 to 15.41 K/W for effective thermal management
Material composition includes aluminium with a black anodised finish for durability
Compliance with RoHS and REACh certifications guarantees environmental safety
Moisture sensitivity level (MSL) is rated at 1, suitable for long-term use
Related links
- Wurth Elektronik Heatsink 15.41K/W 9 mm 40 mm 24mm
- Wurth Elektronik Heatsink 15K/W 9 mm 24 mm 24mm
- Wurth Elektronik Heatsink 7K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 7.14K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 8K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 11K/W 16 mm 32 mm 30mm
- Wurth Elektronik Heatsink 11.26K/W 16 mm 30 mm 30mm
- Wurth Elektronik Heatsink 11K/W 16 mm 30 mm 30mm
