Wurth Elektronik Heatsink, IC, 11K/W 16 mm 32 mm 30mm
- RS Stock No.:
- 847-902
- Mfr. Part No.:
- 40905110163030
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR42.90
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR42.90 | MYR21.45 |
*price indicative
- RS Stock No.:
- 847-902
- Mfr. Part No.:
- 40905110163030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Heatsink | |
| For Use With | IC | |
| Length | 32mm | |
| Width | 30mm | |
| Height | 16mm | |
| Thermal Resistance | 11K/W | |
| Series | WE-HIC | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | IC | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Heatsink | ||
For Use With IC | ||
Length 32mm | ||
Width 30mm | ||
Height 16mm | ||
Thermal Resistance 11K/W | ||
Series WE-HIC | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type IC | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink is a passive cooling component designed for integrated circuits, optimizing thermal performance in electronic applications.
Thermal resistance ranges from 4 to 11 K/W, adapting to various power dissipation needs
Constructed from aluminium with a black anodised surface for enhanced aesthetic and thermal properties
Moisture Sensitivity Level (MSL) rated at 1, ensuring robust performance under standard storage conditions
Designed to operate within specified dimensions: 445.00 mm x 351.00 mm x 39.00 mm
Related links
- Wurth Elektronik Heatsink 11K/W 16 mm 30 mm 30mm
- Wurth Elektronik Heatsink 11.26K/W 16 mm 30 mm 30mm
- Wurth Elektronik Heatsink 7K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 15.41K/W 9 mm 40 mm 24mm
- Wurth Elektronik Heatsink 8K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 7.14K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 17.62K/W 10 mm 20 mm 20mm
- Wurth Elektronik Heatsink 15K/W 9 mm 24 mm 24mm
