Wurth Elektronik Heatsink, IC, 11.26K/W 16 mm 30 mm 30mm
- RS Stock No.:
- 847-906
- Mfr. Part No.:
- 40905112163030
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR46.34
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR46.34 | MYR23.17 |
*price indicative
- RS Stock No.:
- 847-906
- Mfr. Part No.:
- 40905112163030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| For Use With | IC | |
| Product Type | Heatsink | |
| Length | 30mm | |
| Width | 30mm | |
| Height | 16mm | |
| Thermal Resistance | 11.26K/W | |
| Series | WE-HICI | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | IC | |
| Standards/Approvals | RoHS | |
| Application | General Electronic Equipment | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
For Use With IC | ||
Product Type Heatsink | ||
Length 30mm | ||
Width 30mm | ||
Height 16mm | ||
Thermal Resistance 11.26K/W | ||
Series WE-HICI | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type IC | ||
Standards/Approvals RoHS | ||
Application General Electronic Equipment | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink with thermal tape is engineered to enhance heat dissipation in electronic applications, ensuring optimal performance during operation. This efficient solution is Ideal for various IC applications requiring dependable thermal management.
Thermal resistance ranges from 4.26 to 11.26 K/W, accommodating diverse power dissipation needs
Constructed from aluminium, offering robustness and lightweight characteristics
Surface treated with black anodising for enhanced durability and thermal performance
Certified compliant with RoHS and REACh regulations, ensuring safety and environmental standards
Related links
- Wurth Elektronik Heatsink 11.26K/W 16 mm 30 mm 30mm
- Wurth Elektronik Heatsink 11K/W 16 mm 30 mm 30mm
- Wurth Elektronik Heatsink 11K/W 16 mm 32 mm 30mm
- Wurth Elektronik Heatsink 7K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 15.41K/W 9 mm 40 mm 24mm
- Fischer Elektronik Heatsink, 1.4K/W 30 mm 50 mm 30mm
- Wurth Elektronik Heatsink 7.14K/W 25 mm 40 mm 40mm
- Wurth Elektronik Heatsink 8K/W 25 mm 40 mm 40mm
