Wurth Elektronik Heatsink, IC, 17.62K/W 10 mm 20 mm 20mm

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
847-905
Mfr. Part No.:
40905112102020
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

For Use With

IC

Product Type

Heatsink

Length

20mm

Width

20mm

Height

10mm

Thermal Resistance

17.62K/W

Series

WE-HICI

Colour

Black

Finish

Black Anodised

Compatible Package Type

IC

Standards/Approvals

RoHS

Application

General Electronic Equipment

Material

Aluminium

COO (Country of Origin):
CN
The Wurth Elektronik Heatsink with thermal tape is engineered to enhance heat dissipation in electronic applications, ensuring optimal performance during operation. This efficient solution is Ideal for various IC applications requiring dependable thermal management.

Thermal resistance ranges from 6.62 to 17.62 K/W, providing versatile performance

Made from high-quality aluminium for durability and effective heat conduction

Surface is black anodized, enhancing longevity and thermal efficiency

Certification includes RoHS and REACh compliance, ensuring environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy