Wurth Elektronik Heatsink, Transistors, 21.38K/W 7 mm 24.6 mm 22.8mm
- RS Stock No.:
- 847-888
- Mfr. Part No.:
- 40901101242307
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR35.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR35.88 | MYR17.94 |
*price indicative
- RS Stock No.:
- 847-888
- Mfr. Part No.:
- 40901101242307
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| For Use With | Transistors | |
| Product Type | Heatsink | |
| Length | 24.6mm | |
| Width | 22.8mm | |
| Height | 7mm | |
| Thermal Resistance | 21.38K/W | |
| Colour | Black | |
| Series | WE-HTOI | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Application | General Electronic Equipment | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
For Use With Transistors | ||
Product Type Heatsink | ||
Length 24.6mm | ||
Width 22.8mm | ||
Height 7mm | ||
Thermal Resistance 21.38K/W | ||
Colour Black | ||
Series WE-HTOI | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Application General Electronic Equipment | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink is designed to effectively dissipate heat in electronic applications, ensuring optimal performance and reliability in various devices. Its innovative design supports efficient thermal management.
Thermal resistance of 21.38 K/W enhances heat dissipation efficiency
Constructed from aluminium with a black anodised surface for durability
Moisture Sensitivity Level (MSL) of 1 ensures suitable handling procedures
Storage conditions maintained between 5 °C and 40 °C for optimal performance
Related links
- Wurth Elektronik Heatsink 21K/W 7 mm 24.6 mm 22.8mm
- Wurth Elektronik Heatsink 20K/W 7 mm 24.6 mm 29.8mm
- Wurth Elektronik Heatsink 20.21K/W 7 mm 24.6 mm 29.8mm
- Wurth Elektronik Heatsink 22.33K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 16K/W 12.7 mm 19.05 mm 14.48mm
- Wurth Elektronik Heatsink 22K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 21.24K/W 9.65 mm 19.05 mm 19.05mm
- Wurth Elektronik Heatsink 9K/W 25.4 mm 38.1 mm 42mm
